This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C8051F067-GQR

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
C8051F067-GQR
JLCPCB Part #
C6138830
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 16bit 2.7V~3.6V 24 25MHz 32KB 4.25KB 51 Series 8 Bit Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.8707
200+ $13.1161
500+ $12.6778
1000+ $12.4619
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons