This website requires JavaScript.
no-image

* Images are for reference only

C8051F063-GQR

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
C8051F063-GQR
JLCPCB Part #
C5963425
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 10bit、16bit 12bit 2.7V~3.6V 24 25MHz 4.25KB 51 Series 64KB 8 Bit Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.5894
200+ $16.5956
500+ $16.0396
1000+ $15.7664
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons