
* Images are for reference only
SKY13588-460LF
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SKY13588-460LF
- JLCPCB Part #
- C2151906
- Package
- QFN-12-EP(2x2)
- Description
- -40℃~+105℃ 100MHz~6GHz 1dB 2.5V~4.8V 40dB Integrated control logic triple-pole/single-throw QFN-12-EP(2x2) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$2.1926
10+
$1.8865
30+
$1.6948
100+
$1.4998
500+
$1.4112
1000+
$1.3726
Related Products
Welcome back, may I help you?