
SI5341B-D09160-GM
- Manufacturer
- MFR.Part #
- SI5341B-D09160-GM
- JLCPCB Part #
- C6679177
- Package
- -
- Description
- -40℃~+85℃ 1.71V~1.89V 10 1GHz I2C - Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V | |
| Output Frequency(Max) | 1GHz | |
| Interface | I2C | |
| Number of Outputs | 10 |

* Images are for reference only
SI5341B-D09160-GM
Extended- Manufacturer
- MFR.Part #
- SI5341B-D09160-GM
- JLCPCB Part #
- C6679177
- Package
- -
- Description
- -40℃~+85℃ 1.71V~1.89V 10 1GHz I2C - Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SI5341B-D09160-GM
Extended- Manufacturer
- MFR.Part #
- SI5341B-D09160-GM
- JLCPCB Part #
- C6679177
- Package
- -
- Description
- -40℃~+85℃ 1.71V~1.89V 10 1GHz I2C - Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5341B-D09160-GM Specifications
SI5341B-D09160-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V | |
| Output Frequency(Max) | 1GHz | |
| Interface | I2C | |
| Number of Outputs | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5341B-D09160-GM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5341B-D09160-GM Documents
SI5341B-D09160-GM datasheets or manufacturer documentation.
SI5341B-D09160-GM Schematic Symbol & PCB Footprint
The SI5341B-D09160-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.