
* Images are for reference only
SKRTLBE010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKRTLBE010
- JLCPCB Part #
- C127481
- Package
- SMD,4.5x3.4mm
- Description
- -40℃~+90℃ 1.6N 100,000 cycles 12V 3.3mm 3.4mm 4.5mm 50mA PC Pin Right Angle Round Button SPST-NO SMD,4.5x3.4mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3453
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3149
In-stock Item Pricing
Qty Unit Price
1+
$0.2247
50+
$0.1742
150+
$0.1526
500+
$0.1255
3000+
$0.1136
6000+
$0.1063
Related Products
Welcome back, may I help you?