
* Images are for reference only
SKQBASA010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKQBASA010
- JLCPCB Part #
- C139776
- Package
- Plugin,10x10mm
- Description
- -40℃~+90℃ 100,000 cycles 10mm 10mm 12V 2.6N 50mA 5mm PC Pin Round Button SPST-NO Through Hole 插件,10x10mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$0.2081
50+
$0.2039
150+
$0.2012
500+
$0.1839
Related Products
Welcome back, may I help you?