
* Images are for reference only
SKSLLCE010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKSLLCE010
- JLCPCB Part #
- C358618
- Package
- SMD,4.5x2.2mm
- Description
- -40℃~+90℃ 100,000 cycles 12V 2.2mm 2.6mm 3.5N 4.5mm 50mA No Round Button SPST Surface Mount,Vertical SMD,4.5x2.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4198
Minimum: 1
Full Reel: 4400
$0.01
Add To List
Available Order Qty: 4193
In-stock Item Pricing
Qty Unit Price
1+
$0.2476
50+
$0.1981
150+
$0.1769
500+
$0.1504
2500+
$0.1262
4400+
$0.1191
Related Products