
* Images are for reference only
H5TC4G63EFR-RDA
Extended
- Manufacturer
- SK HYNIX
- MFR.Part #
- H5TC4G63EFR-RDA
- JLCPCB Part #
- C2849413
- Package
- FBGA-96
- Description
- -40℃~+105℃ 1.283V~1.45V 12mA 38mA 4Gbit 800MHz DDR3L SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5886
10+
$6.7731
30+
$6.2771
100+
$5.8597
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?