
* Images are for reference only
SK6018SD4-18
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6018SD4-18
- JLCPCB Part #
- C52034490
- Package
- DFN-4L(1x1)
- Description
- -40℃~+85℃ 1 1.6uA 1.8V 1V@(300mA) 50uVrms 6.5V 75dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 275
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 275
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
50+
$0.0765
150+
$0.0660
500+
$0.0583
2500+
$0.0520
5000+
$0.0488
Related Products
Welcome back, may I help you?