
* Images are for reference only
SIT3232EEAE
Extended
- Manufacturer
- SIT
- MFR.Part #
- SIT3232EEAE
- JLCPCB Part #
- C2692250
- Package
- SSOP-16-208mil
- Description
- -40℃~+85℃ 120Kbps 2 2 2mA 3V~5.5V Transceiver Yes ±15kV SSOP-16-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1518
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1485
In-stock Item Pricing
Qty Unit Price
1+
$0.4108
50+
$0.3287
150+
$0.2949
500+
$0.2369
2000+
$0.2175
4000+
$0.2046
Related Products
Welcome back, may I help you?