
* Images are for reference only
SIT232EWE
Extended
- Manufacturer
- SIT
- MFR.Part #
- SIT232EWE
- JLCPCB Part #
- C382673
- Package
- SOP-16-300mil
- Description
- -40℃~+85℃ 120Kbps 2 2 4.5V~5.5V 5mA Transceiver Yes SOP-16-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 44
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.6278
10+
$0.5218
44+
$0.4544
88+
$0.3982
484+
$0.3725
1012+
$0.3565
Related Products
Welcome back, may I help you?