
* Images are for reference only
SPX5205M5-3-0
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SPX5205M5-3-0
- JLCPCB Part #
- C3747826
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 16V 275mV@(150mA) 3V 40uVrms 70uA Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1038
200+
$0.0402
500+
$0.0389
1000+
$0.0381
Welcome back, may I help you?