
* Images are for reference only
SP6200EM5-L-2-5
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SP6200EM5-L-2-5
- JLCPCB Part #
- C3749048
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mA 150uVrms 2.5V 28uA 320mV@(100mA) 40dB@(100Hz) 6V Enable control、Operating status indication Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
200+
$0.0400
500+
$0.0387
1000+
$0.0379
Related Products
Welcome back, may I help you?