
* Images are for reference only
SPX1129M3-L-5-0
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SPX1129M3-L-5-0
- JLCPCB Part #
- C3743335
- Package
- -
- Description
- -40℃~+125℃@(Tj) 1 160uVrms 200uA 20V 400mA 550mV@(400mA) 58dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3457
200+
$0.1339
500+
$0.1292
1000+
$0.1268
Welcome back, may I help you?