This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPX1117HM3-L-5-0/TR

Extended
Manufacturer
SIPEX
MFR.Part #
SPX1117HM3-L-5-0/TR
JLCPCB Part #
C3748527
Package
TO-261-4(TO-261AA)
Description
-40℃~+125℃@(Tj) 0.003%Vout 1 12V 1V@(500mA) 5V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive TO-261-4(TO-261AA) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1150
200+ $0.0445
500+ $0.0429
1000+ $0.0421

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons