
* Images are for reference only
LP2951CS-5-0/TR
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- LP2951CS-5-0/TR
- JLCPCB Part #
- C3752577
- Package
- -
- Description
- -40℃~+125℃@(Ta) 1 1.24V~29V、5V 100mA 30V 380mV@(100mA) 430uVrms Fixed、Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1383
200+
$0.0535
500+
$0.0517
1000+
$0.0508
Related Products