This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SP6203EM5-2-7

Extended
Manufacturer
SIPEX
MFR.Part #
SP6203EM5-2-7
JLCPCB Part #
C3746477
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 12uVrms 2.7V 300mA 45uA 5.5V 67dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1616
200+ $0.0626
500+ $0.0604
1000+ $0.0593

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons