
* Images are for reference only
SP3481EP-L
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SP3481EP-L
- JLCPCB Part #
- C3229710
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1 10Mbps 3.3V Transceiver DIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6556
200+
$0.2539
500+
$0.2459
1000+
$0.2410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?