
* Images are for reference only
SIM-114
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- SIM-114
- JLCPCB Part #
- C5362192
- Package
- SMD,P=1.27mm
- Description
- -20℃~+85℃ 1.85mm Connector and Ejector Mini-SIM Card No Card Detect Push-Push SMD,P=1.27mm SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1656
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1639
In-stock Item Pricing
Qty Unit Price
1+
$0.1795
50+
$0.1568
150+
$0.1470
500+
$0.1349
2500+
$0.1294
5000+
$0.1262
Related Products
Welcome back, may I help you?