
* Images are for reference only
2005WR-2x5P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2005WR-2x5P
- JLCPCB Part #
- C6837623
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 10P 2 2A 2mm 2mm 2mm 2x5P 4mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1483
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1479
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
50+
$0.0603
150+
$0.0522
500+
$0.0463
2500+
$0.0414
5000+
$0.0392
Related Products
Welcome back, may I help you?