* Images are for reference only
WF200SDR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- WF200SDR
- JLCPCB Part #
- C3606979
- Package
- QFN-32(4x4)
- Description
- 72.2Mbps 2.412GHz~2.484GHz WiFi SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 5A992C
No longer need to assemble boards yourself, JLCPCB helps you assemble the part WF200SDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
WF200SDR technical specifications, attributes, and parameters.
WF200SDR symbol, PCB footprint from the free EasyEDA PCB design tool.
WF200SDR datasheets or manufacturer documentation.
Datasheet: WF200SDR Datasheet (PDF)
Minimum: 2
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EFM32GG11B820F2048GL120-A
SKYWORKS/SILICON LABS
$14.3895
-
EFR32BG24B110F1536IM48-B
SKYWORKS/SILICON LABS
$9.6
-
EFM8BB52F32G-C-QFN32
SKYWORKS/SILICON LABS
$1.425
-
BGM13P32F512GE-V2
SKYWORKS/SILICON LABS
$22.1625
-
EFM32PG22C200F64IM32-C
SKYWORKS/SILICON LABS
$3.696
-
EFR32MG24B020F1536IM40-B
SKYWORKS/SILICON LABS
$14.718