* Images are for reference only
SIM3L166-C-GMR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SIM3L166-C-GMR
- JLCPCB Part #
- C3228187
- Package
- QFN-64(9x9)
- Description
- 256KB 1.8V~3.8V ARM-M3 50MHz 51 QFN-64(9x9) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 5A992C
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SIM3L166-C-GMR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SIM3L166-C-GMR technical specifications, attributes, and parameters.
SIM3L166-C-GMR symbol, PCB footprint from the free EasyEDA PCB design tool.
SIM3L166-C-GMR datasheets or manufacturer documentation.
Datasheet: SIM3L166-C-GMR Datasheet (PDF)
Minimum: 1
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SI5332B-D-GM3R
SKYWORKS/SILICON LABS
$14.0355
-
EFM8BB52F16G-C-TSSOP28
SKYWORKS/SILICON LABS
$0.6405
-
EFM8BB52F16G-C-QFN32
SKYWORKS/SILICON LABS
$0.858
-
EFM8BB31F64A-D-5QFN32
SKYWORKS/SILICON LABS
$2.3685
-
SI8261BBC-C-IPR
SKYWORKS/SILICON LABS
$1.2525
-
EFR32MG24B220F1536IM48-B
SKYWORKS/SILICON LABS
$17.5995