* Images are for reference only
SIM3C164-B-GMR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SIM3C164-B-GMR
- JLCPCB Part #
- C3226134
- Package
- QFN-40(6x6)
- Description
- 256KB 1.8V~3.6V ARM-M3 80MHz 28 QFN-40(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 5A992C
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SIM3C164-B-GMR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SIM3C164-B-GMR technical specifications, attributes, and parameters.
SIM3C164-B-GMR symbol, PCB footprint from the free EasyEDA PCB design tool.
SIM3C164-B-GMR datasheets or manufacturer documentation.
Datasheet: SIM3C164-B-GMR Datasheet (PDF)
Minimum: 1
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SI8642BD-B-ISR
SKYWORKS/SILICON LABS
$2.4195
-
BGX220P22HNA21R
SKYWORKS/SILICON LABS
$14.8965
-
EFM32GG11B820F2048GQ100-B
SKYWORKS/SILICON LABS
$35.2995
-
EFM32TG11B120F128GM32-B
SKYWORKS/SILICON LABS
$6.1395
-
EFM32PG23B210F256IM48-CR
SKYWORKS/SILICON LABS
$6.582
-
WFM200S022XNA3
SKYWORKS/SILICON LABS
$20.3925