
* Images are for reference only
SI4055-C2A-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI4055-C2A-GMR
- JLCPCB Part #
- C2654789
- Package
- QFN-20-EP(3x3)
- Description
- -116dBm -40℃~+85℃ 1.8V~3.6V 10.9mA 13dBm 18mA 284MHz~960MHz 500Kbps QFN-20-EP(3x3) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4158
200+
$0.5474
500+
$0.5284
1000+
$0.5189
Welcome back, may I help you?