* Images are for reference only
EFM8LB10F16ES1-C-QFN24R
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM8LB10F16ES1-C-QFN24R
- JLCPCB Part #
- C2054191
- Package
- QFN-24-EP(3x3)
- Description
- 16KB 1.25KB FLASH 20 2.2V~3.6V 51Series 72MHz QFN-24-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
No longer need to assemble boards yourself, JLCPCB helps you assemble the part EFM8LB10F16ES1-C-QFN24R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
EFM8LB10F16ES1-C-QFN24R technical specifications, attributes, and parameters.
EFM8LB10F16ES1-C-QFN24R symbol, PCB footprint from the free EasyEDA PCB design tool.
EFM8LB10F16ES1-C-QFN24R datasheets or manufacturer documentation.
Datasheet: EFM8LB10F16ES1-C-QFN24R Datasheet (PDF)
Minimum: 8
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EFM32TG108F4-QFN24T
SKYWORKS/SILICON LABS
$3.2235
-
EFM8BB31F64I-B-QFN32R
SKYWORKS/SILICON LABS
$3.3225
-
EFR32BG1B132F256IM32-C0
SKYWORKS/SILICON LABS
$7.7085
-
EFR32BG1P232F256IM32-C0
SKYWORKS/SILICON LABS
$10.08
-
EFR32MG14P632F256GM32-BR
SKYWORKS/SILICON LABS
$16.89
-
EM3597-RTR
SKYWORKS/SILICON LABS
$21.2895