* Images are for reference only
C8051F809-GSR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F809-GSR
- JLCPCB Part #
- C3234756
- Package
- SOIC-16
- Description
- 16KB 1.8V~3.6V 51Series 25MHz 13 SOIC-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C8051F809-GSR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C8051F809-GSR technical specifications, attributes, and parameters.
C8051F809-GSR symbol, PCB footprint from the free EasyEDA PCB design tool.
C8051F809-GSR datasheets or manufacturer documentation.
Datasheet: C8051F809-GSR Datasheet (PDF)
Minimum: 5
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EFM32HG322F64G-C-QFP48R
SKYWORKS/SILICON LABS
$3.2415
-
SI5332B-D-GM3R
SKYWORKS/SILICON LABS
$14.0355
-
EFM8BB31F64A-D-5QFN32
SKYWORKS/SILICON LABS
$2.3685
-
SI8261BBC-C-IPR
SKYWORKS/SILICON LABS
$1.2525
-
RS9116W-DB00-CC1-B2A
SKYWORKS/SILICON LABS
$62.178
-
EFM32PG23B210F128IM48-C
SKYWORKS/SILICON LABS
$6.018