* Images are for reference only
C8051F574-IMR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F574-IMR
- JLCPCB Part #
- C3226147
- Package
- QFN-40(6x6)
- Description
- 16KB 1.8V~5.25V 51Series 50MHz 33 QFN-40(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C8051F574-IMR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C8051F574-IMR technical specifications, attributes, and parameters.
C8051F574-IMR symbol, PCB footprint from the free EasyEDA PCB design tool.
C8051F574-IMR datasheets or manufacturer documentation.
Datasheet: C8051F574-IMR Datasheet (PDF)
Minimum: 2
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
531AC116M444DG
SKYWORKS/SILICON LABS
$10.692
-
571AEA001551DG
SKYWORKS/SILICON LABS
$134.172
-
EFM32G290F128G-E-BGA112R
SKYWORKS/SILICON LABS
$4.7175
-
EFM32GG11B420F2048IL112-BR
SKYWORKS/SILICON LABS
$14.5245
-
SI3000-C-GSR
SKYWORKS/SILICON LABS
$3.3075
-
EFR32FG14P232F256GM32-BR
SKYWORKS/SILICON LABS
$7.158