* Images are for reference only
C8051F562-IMR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F562-IMR
- JLCPCB Part #
- C2055408
- Package
- QFN-32-EP(5x5)
- Description
- 32KB 2.25KB FLASH 25 1.8V~5.25V 51Series 50MHz QFN-32-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C8051F562-IMR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C8051F562-IMR technical specifications, attributes, and parameters.
C8051F562-IMR symbol, PCB footprint from the free EasyEDA PCB design tool.
C8051F562-IMR datasheets or manufacturer documentation.
Datasheet: C8051F562-IMR Datasheet (PDF)
Minimum: 2
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EFM32GG12B510F1024GL120-A
SKYWORKS/SILICON LABS
$20.0955
-
EFM8BB52F16G-C-QFN20R
SKYWORKS/SILICON LABS
$1.3215
-
EFM32TG11B520F128GQ64-BR
SKYWORKS/SILICON LABS
$8.262
-
EFM8BB31F16G-D-QFN24
SKYWORKS/SILICON LABS
$1.9965
-
EFM8BB31F16I-B-QFN32R
SKYWORKS/SILICON LABS
$2.1435
-
EM3586-RT
SKYWORKS/SILICON LABS
$20.817