
* Images are for reference only
C8051F542-IM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F542-IM
- JLCPCB Part #
- C1340237
- Package
- HVQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1.25KB 1.8V~5.25V 12bit 16KB 18 50MHz 51 Family 8 Bit Built-in FLASH HVQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7801
10+
$4.9328
30+
$4.4302
100+
$3.9211
500+
$3.6859
1000+
$3.5812
Welcome back, may I help you?