
550FJ451M584DG
- Manufacturer
- MFR.Part #
- 550FJ451M584DG
- JLCPCB Part #
- C1689593
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 108mA 2.5V 451.584MHz ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency Stability | ±20ppm | |
| Frequency | 451.584MHz | |
| Current - Supply | 108mA |

* Images are for reference only
550FJ451M584DG
Extended- Manufacturer
- MFR.Part #
- 550FJ451M584DG
- JLCPCB Part #
- C1689593
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 108mA 2.5V 451.584MHz ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
550FJ451M584DG
Extended- Manufacturer
- MFR.Part #
- 550FJ451M584DG
- JLCPCB Part #
- C1689593
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 108mA 2.5V 451.584MHz ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
550FJ451M584DG Specifications
550FJ451M584DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency Stability | ±20ppm | |
| Frequency | 451.584MHz | |
| Current - Supply | 108mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 550FJ451M584DG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

550FJ451M584DG Documents
550FJ451M584DG datasheets or manufacturer documentation.
Datasheet: 550FJ451M584DG Datasheet (PDF)
550FJ451M584DG Schematic Symbol & PCB Footprint
The 550FJ451M584DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.