* Images are for reference only
C8051F503-IQR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F503-IQR
- JLCPCB Part #
- C2055684
- Package
- LQFP-32(7x7)
- Description
- 64KB 4.25KB FLASH 25 1.8V~5.25V 51Series 50MHz LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C8051F503-IQR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C8051F503-IQR technical specifications, attributes, and parameters.
C8051F503-IQR symbol, PCB footprint from the free EasyEDA PCB design tool.
C8051F503-IQR datasheets or manufacturer documentation.
Datasheet: C8051F503-IQR Datasheet (PDF)
Minimum: 2
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EFM32WG880F128-B-QFP100R
SKYWORKS/SILICON LABS
$7.4865
-
EFM8BB52F16I-C-TSSOP28
SKYWORKS/SILICON LABS
$1.1355
-
EFM8BB31F64I-D-QFP32
SKYWORKS/SILICON LABS
$1.8495
-
EFM32HG350F64G-A-CSP36
SKYWORKS/SILICON LABS
$2.0445
-
EFM8BB51F16I-C-QFN20R
SKYWORKS/SILICON LABS
$4.95
-
SI1102-A-GMR
SKYWORKS/SILICON LABS
$2.421