* Images are for reference only
C8051F366-C-GQR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F366-C-GQR
- JLCPCB Part #
- C3224856
- Package
- LQFP-32(7x7)
- Description
- 32KB 2.7V~3.6V 51Series 50MHz 29 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C8051F366-C-GQR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C8051F366-C-GQR technical specifications, attributes, and parameters.
C8051F366-C-GQR symbol, PCB footprint from the free EasyEDA PCB design tool.
C8051F366-C-GQR datasheets or manufacturer documentation.
Datasheet: C8051F366-C-GQR Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SI8261BCC-C-ISR
SKYWORKS/SILICON LABS
$1.4115
-
EFR32FG25B222F1920IM56-B
SKYWORKS/SILICON LABS
$24.354
-
EFM8BB52F16G-C-QFN20
SKYWORKS/SILICON LABS
$1.5585
-
RS9116N-DB00-CC0-B00
SKYWORKS/SILICON LABS
$41.1915
-
RS9116W-DB00-CC1-B2A
SKYWORKS/SILICON LABS
$62.178
-
EFM32PG23B210F128IM48-C
SKYWORKS/SILICON LABS
$6.018