
* Images are for reference only
C8051F351-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F351-GM
- JLCPCB Part #
- C3220141
- Package
- MLP-28(5x5)
- Description
- -40℃~+85℃ 17 2.7V~3.6V 24bit 50MHz 51 Family 768Byte 8 Bit 8KB 8bit Built-in FLASH MLP-28(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6875
200+
$3.7496
500+
$3.6178
1000+
$3.5519
Related Products
Welcome back, may I help you?