* Images are for reference only
C8051F34C-GQR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F34C-GQR
- JLCPCB Part #
- C3236042
- Package
- TQFP-48(7x7)
- Description
- 64KB 2.7V~5.25V 51Series 48MHz 40 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C8051F34C-GQR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C8051F34C-GQR technical specifications, attributes, and parameters.
C8051F34C-GQR symbol, PCB footprint from the free EasyEDA PCB design tool.
C8051F34C-GQR datasheets or manufacturer documentation.
Datasheet: C8051F34C-GQR Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
C8051F342-GQR
SKYWORKS/SILICON LABS
$52.134
-
EFM8BB31F64A-D-5QFN32R
SKYWORKS/SILICON LABS
$2.3685
-
EFM32TG822F16-D-QFP48
SKYWORKS/SILICON LABS
$3.204
-
EFR32FG23B010F128GM40-BR
SKYWORKS/SILICON LABS
$3.381
-
EFR32BG21B020F768IM32-BR
SKYWORKS/SILICON LABS
$3.9285
-
SI7015-A20-FM1
SKYWORKS/SILICON LABS
$10.2285