* Images are for reference only
C8051F338-GMR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F338-GMR
- JLCPCB Part #
- C2053213
- Package
- QFN-24-EP(4x4)
- Description
- 16KB 768Byte FLASH 21 2.7V~3.6V 51Series 25MHz QFN-24-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C8051F338-GMR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C8051F338-GMR technical specifications, attributes, and parameters.
C8051F338-GMR symbol, PCB footprint from the free EasyEDA PCB design tool.
C8051F338-GMR datasheets or manufacturer documentation.
Datasheet: C8051F338-GMR Datasheet (PDF)
Minimum: 2
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
570FCA000795DG
SKYWORKS/SILICON LABS
$65.22
-
SI5342B-D11019-GMR
SKYWORKS/SILICON LABS
$25.3935
-
EFM32TG822F32-D-QFP48R
SKYWORKS/SILICON LABS
$3.393
-
EFM8LB12F32ES1-C-QFN24R
SKYWORKS/SILICON LABS
$1.5945
-
EFM32HG350F32G-C-CSP36R
SKYWORKS/SILICON LABS
$3.1845
-
EFM32GG12B810F1024IM64-AR
SKYWORKS/SILICON LABS
$8.946