
* Images are for reference only
C8051F310-GQ
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F310-GQ
- JLCPCB Part #
- C430002
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 1.25KB 10bit 16KB 2.7V~3.6V 25MHz 29 51 Family 8 Bit Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6234
10+
$6.3333
30+
$5.7089
100+
$5.1858
Welcome back, may I help you?