
* Images are for reference only
MC68HC908JL8MFAE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC68HC908JL8MFAE
- JLCPCB Part #
- C3223963
- Package
- LQFP-32(7x7)
- Description
- -40℃~+125℃ 256Byte 26 4.5V~5.5V 8 Bit 8KB 8MHz 8bit Built-in FLASH HC08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7018
200+
$3.3684
500+
$3.2496
1250+
$3.1918
Related Products
Welcome back, may I help you?