* Images are for reference only
C8051F230-GQR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F230-GQR
- JLCPCB Part #
- C3236069
- Package
- TQFP-48(7x7)
- Description
- 8KB 2.7V~3.6V 51Series 25MHz 32 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C8051F230-GQR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C8051F230-GQR technical specifications, attributes, and parameters.
C8051F230-GQR symbol, PCB footprint from the free EasyEDA PCB design tool.
C8051F230-GQR datasheets or manufacturer documentation.
Datasheet: C8051F230-GQR Datasheet (PDF)
Minimum: 2
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EFM32WG295F128-B-BGA120
SKYWORKS/SILICON LABS
$7.389
-
EFM32WG895F256-B-BGA120R
SKYWORKS/SILICON LABS
$8.9355
-
EFM32WG395F128-B-BGA120R
SKYWORKS/SILICON LABS
$7.8405
-
EFM32WG295F64-B-BGA120
SKYWORKS/SILICON LABS
$6.36
-
EFM32GG11B840F1024GL152-B
SKYWORKS/SILICON LABS
$14.1345
-
EFM8SB10F8G-A-CSP16
SKYWORKS/SILICON LABS
$0.9345