* Images are for reference only
C8051F230-GQ
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F230-GQ
- JLCPCB Part #
- C3235990
- Package
- TQFP-48(7x7)
- Description
- 8KB 2.7V~3.6V 51Series 25MHz 32 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C8051F230-GQ for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C8051F230-GQ technical specifications, attributes, and parameters.
C8051F230-GQ symbol, PCB footprint from the free EasyEDA PCB design tool.
C8051F230-GQ datasheets or manufacturer documentation.
Datasheet: C8051F230-GQ Datasheet (PDF)
Minimum: 2
Full Reel: 250
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EFR32FG23A020F512GM40-BR
SKYWORKS/SILICON LABS
$4.1865
-
EFR32BG24B110F1536IM48-B
SKYWORKS/SILICON LABS
$9.6
-
EFM8BB52F32G-C-QFN32
SKYWORKS/SILICON LABS
$1.425
-
EFR32MG12P433F1024GM48-CR
SKYWORKS/SILICON LABS
$20.985
-
BGM13P32F512GE-V2
SKYWORKS/SILICON LABS
$22.1625
-
EFM32PG22C200F64IM32-C
SKYWORKS/SILICON LABS
$3.696