
* Images are for reference only
C8051F124-GQ
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F124-GQ
- JLCPCB Part #
- C3235980
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 128KB 12bit 2.7V~3.6V 50MHz 51 Family 64 8 Bit 8.25KB 8bit、12bit Built-in FLASH TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.8780
200+
$12.7248
500+
$12.2762
1000+
$12.0560
Related Products
Welcome back, may I help you?