
* Images are for reference only
C8051F063-GQ
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F063-GQ
- JLCPCB Part #
- C5963423
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit、16bit 12bit 2.7V~3.6V 24 25MHz 4.25KB 51 Series 64KB 8 Bit Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7006
160+
$16.6400
480+
$16.0825
960+
$15.8086
Related Products
Welcome back, may I help you?