* Images are for reference only
550KJ000127DG
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- 550KJ000127DG
- JLCPCB Part #
- C1691182
- Package
- SMD7050-6P
- Description
- CML 1.8V ±20ppm 644.53125MHz SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550KJ000127DG for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550KJ000127DG technical specifications, attributes, and parameters.
550KJ000127DG symbol, PCB footprint from the free EasyEDA PCB design tool.
550KJ000127DG datasheets or manufacturer documentation.
Datasheet: 550KJ000127DG Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SI5332B-D-GM3R
SKYWORKS/SILICON LABS
$14.0355
-
EFM8BB52F16G-C-TSSOP28
SKYWORKS/SILICON LABS
$0.6405
-
EFM8BB52F16G-C-QFN32
SKYWORKS/SILICON LABS
$0.858
-
EFM8BB31F64A-D-5QFN32
SKYWORKS/SILICON LABS
$2.3685
-
SI8261BBC-C-IPR
SKYWORKS/SILICON LABS
$1.2525
-
EFR32MG24B220F1536IM48-B
SKYWORKS/SILICON LABS
$17.5995