This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

VN2410M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VN2410M
JLCPCB Part #
C17262472
Package
-
Description
-55℃~+150℃ 10Ω@10V 135pF 190mA 20pF 240V 2V@1mA 50pF N-Channel - MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 683

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2151
200+ $0.4851
683+ $0.4693
1366+ $0.4614
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons