
* Images are for reference only
SIG7190-ITSP24-RL
Extended
- Manufacturer
- Signal Micro
- MFR.Part #
- SIG7190-ITSP24-RL
- JLCPCB Part #
- C41367348
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 1MHz~5MHz、4.9152MHz 2 2.7V~5.25V 24 4.8kHz Auto calibration、Multiplexers、Input buffer、Power-on reset、Bipolar input、Integrated modulator、Synchronous triggering、Built-in digital filter、Bipolar power supply External、Built-in External、Built-in SPI Sigma-Delta Support Yes TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1327
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1278
In-stock Item Pricing
Qty Unit Price
1+
$5.7560
10+
$4.9376
30+
$4.4398
100+
$4.0210
Welcome back, may I help you?