
* Images are for reference only
AD7709ARUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7709ARUZ-REEL7
- JLCPCB Part #
- C651442
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 16 2 2.7V~5.25V 5.4Hz SPI TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5711
200+
$3.3184
500+
$3.2012
1000+
$3.1434
Related Products
Welcome back, may I help you?