* Images are for reference only
52MA3B14
- Manufacturer
- SIEMENS
- MFR.Part #
- 52MA3B14
- JLCPCB Part #
- C17623028
- Package
- -
- Description
- 2W 10kΩ - Potentiometers, Variable Resistors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- OBSOLETE
52MA3B14 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 52MA3B14 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
52MA3B14 symbol, PCB footprint from the free EasyEDA PCB design tool.
52MA3B14 datasheets or manufacturer documentation.
Datasheet: 52MA3B14 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing