
* Images are for reference only
CRF1206Q241BN
Extended
- Manufacturer
- SIE
- MFR.Part #
- CRF1206Q241BN
- JLCPCB Part #
- C54974051
- Package
- 1206
- Description
- -55℃~+125℃ 100V 240Ω 250mW ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4480
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4480
In-stock Item Pricing
Qty Unit Price
1+
$0.0296
100+
$0.0262
300+
$0.0246
1000+
$0.0233
5000+
$0.0224
10000+
$0.0219
Welcome back, may I help you?