
* Images are for reference only
CRF0603N392FN
Extended
- Manufacturer
- SIE
- MFR.Part #
- CRF0603N392FN
- JLCPCB Part #
- C54974040
- Package
- 0603
- Description
- -55℃~+125℃ 100mW 3.9kΩ 50V ±1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4700
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4700
In-stock Item Pricing
Qty Unit Price
1+
$0.0124
500+
$0.0109
1500+
$0.0101
5000+
$0.0096
25000+
$0.0091
50000+
$0.0089
Welcome back, may I help you?