This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SIF6N70F(TO-262)

Extended
Manufacturer
SI
MFR.Part #
SIF6N70F(TO-262)
JLCPCB Part #
C5875498
Package
TO-262
Description
-40℃~+150℃ 1 N-channel 1.2nF@25V 1.35Ω@10V 140W 25nC@10V 25pF@25V 2V 6A 700V TO-262 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1912
50+ $0.1866
150+ $0.1835
500+ $0.1804

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons