
* Images are for reference only
TYPE-C 6PFS LTH6.45 IPX8
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- TYPE-C 6PFS LTH6.45 IPX8
- JLCPCB Part #
- C3020038
- Package
- SMD
- Description
- -20℃~+85℃ 1 3A 5,000 times 5V 6P Black Female Surface Mount,Vertical Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1044
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1028
In-stock Item Pricing
Qty Unit Price
1+
$1.0356
10+
$0.8477
30+
$0.7450
100+
$0.6294
500+
$0.5796
1000+
$0.5572
Related Products
Welcome back, may I help you?